SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc

Nº de Estoque RS: 388-1004Marca: SMCPart Number: SYJ3240-5LOU-Q
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

122L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SYJ3000 Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

122L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em