SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 SYJ5000 Series 24V dc

Nº de Estoque RS: 768-1659Marca: SMCPart Number: SYJ5123-5LOU-M5-Q
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Spring/Solenoid

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

País de Origem

Japan

Detalhes do produto

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.347,50

R$ 1.347,50 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 SYJ5000 Series 24V dc

R$ 1.347,50

R$ 1.347,50 Each (Sem VAT)

SMC 5/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 SYJ5000 Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.347,50
5+R$ 1.287,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Spring/Solenoid

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

País de Origem

Japan

Detalhes do produto

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more