Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
SYJ700
Mounting Style
Stand-Alone
Solenoid Voltage
110V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
490.75NL/min
Solenoid Power Consumption
1.1VA
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Thread Standard
G
País de Origem
France
Detalhes do produto
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
R$ 1.615,18
R$ 1.615,18 Each (Sem VAT)
1
R$ 1.615,18
R$ 1.615,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.615,18 |
5+ | R$ 1.543,87 |
Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
SYJ700
Mounting Style
Stand-Alone
Solenoid Voltage
110V ac
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
490.75NL/min
Solenoid Power Consumption
1.1VA
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Thread Standard
G
País de Origem
France
Detalhes do produto
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.