SMC Compressed Air Pipe Red PUR 6mm x 20m TU Series

Nº de Estoque RS: 721-4010Marca: SMCPart Number: TU0604R-20
brand-logo
Ver tudo em Air Hoses

Documentos Técnicos

Especificações

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 662,10

R$ 662,10 Each (Sem VAT)

SMC Compressed Air Pipe Red PUR 6mm x 20m TU Series

R$ 662,10

R$ 662,10 Each (Sem VAT)

SMC Compressed Air Pipe Red PUR 6mm x 20m TU Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 662,10
5 - 9R$ 632,82
10+R$ 615,07
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4mm

Colour

Red

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

País de Origem

France

Detalhes do produto

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

Você pode estar interessado em