Documentos Técnicos
Especificações
Brand
SMCHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Red
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Detalhes do produto
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.
R$ 2.076,78
R$ 2.076,78 Each (Sem VAT)
1
R$ 2.076,78
R$ 2.076,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.076,78 |
5 - 9 | R$ 1.984,56 |
10+ | R$ 1.930,94 |
Documentos Técnicos
Especificações
Brand
SMCHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Red
Material
PUR
Length
20m
Maximum Operating Pressure
0.8 MPa
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Detalhes do produto
SMC Push-in System Tube and Accessories
SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.