Documentos Técnicos
Especificações
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Blue
Material
Polyurethane
Application
Piping in Confined Spaces
Length
20m
Maximum Operating Pressure
6 bar
Manufacturer Series
TUS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
País de Origem
Japan
Detalhes do produto
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.
R$ 698,29
R$ 698,29 Each (Sem VAT)
1
R$ 698,29
R$ 698,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 698,29 |
5 - 9 | R$ 667,27 |
10+ | R$ 648,64 |
Documentos Técnicos
Especificações
Brand
SMCHose Outside Diameter
4mm
Hose Inside Diameter
2.5mm
Colour
Blue
Material
Polyurethane
Application
Piping in Confined Spaces
Length
20m
Maximum Operating Pressure
6 bar
Manufacturer Series
TUS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
País de Origem
Japan
Detalhes do produto
Soft Polyurethane Tubing TUS Series
Extremely flexible soft polyurethane tubing for general pneumatic applications.