Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Actuation Type
Spring/Solenoid
Manufacturer Series
V100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Maximum Flow Rate
14.2L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
País de Origem
Japan
Detalhes do produto
3/2 Solenoid valves
The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.
SMC V100 Series
R$ 652,85
R$ 652,85 Each (Sem VAT)
1
R$ 652,85
R$ 652,85 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 652,85 |
5+ | R$ 623,60 |
Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Actuation Type
Spring/Solenoid
Manufacturer Series
V100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Maximum Flow Rate
14.2L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
País de Origem
Japan
Detalhes do produto
3/2 Solenoid valves
The V100 Series is a 3 port solenoid valve designed for applications requiring a compact, light-weight, high flow valve for piloting process valves or actuators. They have very low power consumption with the standard version only using 0.35 watts and the low power version only requiring 0.1 watts helping to reduce costs. Weight is kept to a minimum and is a mere 12g yet flow rates still range between 8.4 and 24 l/minute.