Documentos Técnicos
Especificações
Brand
SMCFunction
2/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
VDW
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Pressure
1 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
SMC VDW Series
R$ 1.309,81
R$ 1.309,81 Each (Sem VAT)
1
R$ 1.309,81
R$ 1.309,81 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCFunction
2/2
Connection Port Thread
G 1/8
Actuation Type
Solenoid/Spring
Manufacturer Series
VDW
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Aluminium
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/8in
Configuration
Normally Closed
Number of Positions
2
Maximum Operating Pressure
1 MPa
Thread Standard
G
País de Origem
Japan
Detalhes do produto
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.