Documentos Técnicos
Especificações
Brand
SMCActuation Type
Pilot/Pilot
Manufacturer Series
VFA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
2228.75NL/min
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Thread Size
3/8in
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
0.9 MPa
País de Origem
France
Detalhes do produto
SMC VFA Series
The VFA series is a five port air operated solenoid valve offering excellent high flow capacity in a compact size valve. They offer a wide variety of port sizes, thread sizes and types, manifold types and functions making them suitable for many applications.
SMC VFA Series
R$ 2.122,22
R$ 2.122,22 Each (Sem VAT)
1
R$ 2.122,22
R$ 2.122,22 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCActuation Type
Pilot/Pilot
Manufacturer Series
VFA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Maximum Flow Rate
2228.75NL/min
Minimum Operating Pressure
0.1MPa
Minimum Operating Temperature
-10°C
Thread Size
3/8in
Maximum Operating Temperature
+60°C
Maximum Operating Pressure
0.9 MPa
País de Origem
France
Detalhes do produto
SMC VFA Series
The VFA series is a five port air operated solenoid valve offering excellent high flow capacity in a compact size valve. They offer a wide variety of port sizes, thread sizes and types, manifold types and functions making them suitable for many applications.