Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Red
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
País de Origem
Japan
Detalhes do produto
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.
R$ 1.986,55
R$ 1.986,55 Each (Sem VAT)
1
R$ 1.986,55
R$ 1.986,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.986,55 |
5 - 9 | R$ 1.898,48 |
10+ | R$ 1.847,11 |
Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Red
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
País de Origem
Japan
Detalhes do produto
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.