SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B

Nº de Estoque RS: 250-6951Marca: SMCPart Number: VHK2A-08F-08FRL
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-touch Fitting 8 mm

Function

Manual Control

Thread Size

8mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 335,24

R$ 335,24 Each (Sem VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B

R$ 335,24

R$ 335,24 Each (Sem VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-touch Fitting 8 mm

Function

Manual Control

Thread Size

8mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

País de Origem

Japan