SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One Touch Fitting 12 mm, 12mm, III B

Nº de Estoque RS: 250-6950Marca: SMCPart Number: VHK2A-12F-12F
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One Touch Fitting 12 mm

Function

Manual Control

Thread Size

12mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 307,50

R$ 307,50 Each (Sem VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One Touch Fitting 12 mm, 12mm, III B

R$ 307,50

R$ 307,50 Each (Sem VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One Touch Fitting 12 mm, 12mm, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One Touch Fitting 12 mm

Function

Manual Control

Thread Size

12mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

País de Origem

Japan