SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/8, 1/8in, III B

Nº de Estoque RS: 890-3272Marca: SMCPart Number: VHS20-F01A
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHS20

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

País de Origem

France

Detalhes do produto

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

SMC VCH Series

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 603,96

R$ 603,96 Each (Sem VAT)

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/8, 1/8in, III B

R$ 603,96

R$ 603,96 Each (Sem VAT)

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/8, 1/8in, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 603,96
5 - 9R$ 576,97
10+R$ 561,49
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/8

Function

Pneumatic Relay

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VHS20

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

País de Origem

France

Detalhes do produto

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

SMC VCH Series

Você pode estar interessado em