Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
NVJ100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
PBT
Solenoid Power Consumption
1.2W
Minimum Operating Pressure
0psi
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
100 psi
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCFunction
3/2
Actuation Type
Solenoid/Spring
Manufacturer Series
NVJ100
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
PBT
Solenoid Power Consumption
1.2W
Minimum Operating Pressure
0psi
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
100 psi