Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
R 1/8
Function
2/2
Thread Size
1/8in
Thread Standard
R
Manufacturer Series
VM
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
ZDC
Maximum Flow Rate
144L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
País de Origem
Japan
R$ 864,24
R$ 864,24 Each (Sem VAT)
1
R$ 864,24
R$ 864,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 864,24 |
5 - 9 | R$ 842,42 |
10+ | R$ 837,41 |
Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Twist Selector (2 Position)
Connection Port Thread
R 1/8
Function
2/2
Thread Size
1/8in
Thread Standard
R
Manufacturer Series
VM
Control Button/Switch Colour
Black
Maximum Operating Pressure
1 MPa
Body Material
ZDC
Maximum Flow Rate
144L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
País de Origem
Japan