SMC Basic 2 Port Mechanical Valve Mechanical Valve VM100 Series, G 1/8, 1/8in, VM120-F01-00A

Nº de Estoque RS: 425-996Marca: SMCPart Number: VM120-F01-00A
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

G 1/8

Function

2 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM120-F01-00A

Model Number (p)

VM120-F01-00A

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 432,22

R$ 432,22 Each (Sem VAT)

SMC Basic 2 Port Mechanical Valve Mechanical Valve VM100 Series, G 1/8, 1/8in, VM120-F01-00A

R$ 432,22

R$ 432,22 Each (Sem VAT)

SMC Basic 2 Port Mechanical Valve Mechanical Valve VM100 Series, G 1/8, 1/8in, VM120-F01-00A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Basic

Connection Port Thread

G 1/8

Function

2 Port Mechanical Valve

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

VM100

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM120-F01-00A

Model Number (p)

VM120-F01-00A

País de Origem

Japan