SMC Plunger 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

Nº de Estoque RS: 193-1545Marca: SMCPart Number: VM130-01-05
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Plunger

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

SMC Plunger 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

P.O.A.

SMC Plunger 3/2 Pneumatic Manual Control Valve VM100 Series, Rc 1/8, 1/8in

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Plunger

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Body Material

Zinc Alloy

Maximum Flow Rate

124.81NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more