Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Straight Plunger
Connection Port Thread
R 1/8
Function
5 Port (Twist Selector 3 Position Only)
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Model Number (p)
Series VM100
País de Origem
Japan
R$ 1.672,64
R$ 1.672,64 Each (Sem VAT)
1
R$ 1.672,64
R$ 1.672,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Straight Plunger
Connection Port Thread
R 1/8
Function
5 Port (Twist Selector 3 Position Only)
Thread Size
1/8in
Thread Standard
G
Manufacturer Series
VM100
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VM100
Model Number (p)
Series VM100
País de Origem
Japan