Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Basic
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
País de Origem
Japan
Detalhes do produto
VM200 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
R$ 796,75
R$ 796,75 Each (Sem VAT)
1
R$ 796,75
R$ 796,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 796,75 |
5 - 9 | R$ 760,93 |
10+ | R$ 740,36 |
Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Basic
Connection Port Thread
R 1/4
Function
Pneumatic Relay
Thread Size
1/4
Thread Standard
R
Manufacturer Series
VM200
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
País de Origem
Japan
Detalhes do produto
VM200 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign