SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

Nº de Estoque RS: 885-2130Marca: SMCPart Number: VM230-02-30RA
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

País de Origem

Japan

Detalhes do produto

VM200 Series - Push Button

SMC’s VM200 series of mechanical push button pneumatic valves have a large flow rate and are built to withstand harsh working conditions. Available in a choice of colour to make identification quick and easy they are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.210,98

R$ 1.210,98 Each (Sem VAT)

SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

R$ 1.210,98

R$ 1.210,98 Each (Sem VAT)

SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.210,98
5 - 9R$ 1.157,42
10+R$ 1.126,08
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Push Button (Mushroom)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

País de Origem

Japan

Detalhes do produto

VM200 Series - Push Button

SMC’s VM200 series of mechanical push button pneumatic valves have a large flow rate and are built to withstand harsh working conditions. Available in a choice of colour to make identification quick and easy they are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

Você pode estar interessado em