SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

Nº de Estoque RS: 885-2137Marca: SMCPart Number: VM230-02-34BA
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

País de Origem

Japan

Detalhes do produto

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.261,30

R$ 1.261,30 Each (Sem VAT)

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B

R$ 1.261,30

R$ 1.261,30 Each (Sem VAT)

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.261,30
5 - 9R$ 1.205,17
10+R$ 1.172,47
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/4

Function

Pneumatic Relay

Thread Size

1/4

Thread Standard

R

Manufacturer Series

VM200

Control Button/Switch Colour

Black

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

País de Origem

Japan

Detalhes do produto

VM200 Series - Twist Selector

SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

Você pode estar interessado em