SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

Nº de Estoque RS: 268-8400Marca: SMCPart Number: VM430-01-34G
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Control Button/Switch Colour

Green

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

País de Origem

Japan

Detalhes do produto

Rotary Actuator Valve

3//2 mechanical valves with a wide variety of actuator mechanisms

Informações de estoque temporariamente indisponíveis.

R$ 1.600,85

R$ 1.600,85 Each (Sem VAT)

SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

R$ 1.600,85

R$ 1.600,85 Each (Sem VAT)

SMC Twist Selector 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.600,85
5 - 9R$ 1.530,07
10+R$ 1.488,43

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Twist Selector

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Control Button/Switch Colour

Green

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

País de Origem

Japan

Detalhes do produto

Rotary Actuator Valve

3//2 mechanical valves with a wide variety of actuator mechanisms