SMC Key Selector 3/2 Mechanical Valve VM400 Series, Rc 1/8, 1/4in, Series VM400

Nº de Estoque RS: 270-5054Marca: SMCPart Number: VM430-01-36
brand-logo

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Key Selector

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM400

Model Number (p)

Series VM400

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 2.218,46

R$ 2.218,46 Each (Sem VAT)

SMC Key Selector 3/2 Mechanical Valve VM400 Series, Rc 1/8, 1/4in, Series VM400

R$ 2.218,46

R$ 2.218,46 Each (Sem VAT)

SMC Key Selector 3/2 Mechanical Valve VM400 Series, Rc 1/8, 1/4in, Series VM400
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Control Mechanism

Key Selector

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

Series VM400

Model Number (p)

Series VM400

País de Origem

Japan