Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Rod Lever
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM800
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Japan
R$ 2.594,96
R$ 2.594,96 Each (Sem VAT)
1
R$ 2.594,96
R$ 2.594,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.594,96 |
5+ | R$ 2.529,41 |
Documentos Técnicos
Especificações
Brand
SMCControl Mechanism
Rod Lever
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM800
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Model Number (p)
III B
País de Origem
Japan