SMC Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc

Nº de Estoque RS: 176-5417Marca: SMCPart Number: VP717KY-5YO1
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Manufacturer Series

VP700

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Maximum Flow Rate

3056 (A to R) L/min, 3149 (P to A) L/min

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

Normally Closed

Number of Positions

3

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 2.576,30

R$ 2.576,30 Each (Sem VAT)

SMC Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc

R$ 2.576,30

R$ 2.576,30 Each (Sem VAT)

SMC Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.576,30
5+R$ 2.485,24

Documentos Técnicos

Especificações

Brand

SMC

Connection Port Thread

G 1/2

Actuation Type

Solenoid

Manufacturer Series

VP700

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Maximum Flow Rate

3056 (A to R) L/min, 3149 (P to A) L/min

Solenoid Power Consumption

0.35 W, 0.45 (With Light) W

Minimum Operating Pressure

0.2MPa

Maximum Operating Temperature

+50°C

Thread Size

1/2in

Configuration

Normally Closed

Number of Positions

3

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

País de Origem

Japan