Documentos Técnicos
Especificações
Brand
SMCSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Oil
Type
3/2
Orifice Diameter
2.2mm
Body Material
Brass
Series
VX32
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +60 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Detalhes do produto
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.
R$ 1.964,35
R$ 1.964,35 Each (Sem VAT)
1
R$ 1.964,35
R$ 1.964,35 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.964,35 |
5+ | R$ 1.876,86 |
Documentos Técnicos
Especificações
Brand
SMCSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/4in
Connection
1/4 in G Female
Operation
Direct
Default Valve Position
Common
Suitable Applications
Oil
Type
3/2
Orifice Diameter
2.2mm
Body Material
Brass
Series
VX32
Maximum Working Pressure
10 bar
Operating Temperature Range
-20 → +60 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+60°C
Connection Gender
Female
Minimum Operating Temperature
-20°C
Detalhes do produto
VX3 Direct Acting Three Port Solenoid Valve
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping.