SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One Touch Fitting 12 mm VXD Series 24V dc

Nº de Estoque RS: 893-0110Marca: SMCPart Number: VXD230FG
brand-logo
Ver tudo em Pneumatic Solenoid Valves

Documentos Técnicos

Especificações

Brand

SMC

Function

2/2

Connection Port Thread

One Touch Fitting 12 mm

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Resin

Solenoid Power Consumption

4.5W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

País de Origem

Japan

Detalhes do produto

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

SMC VX Series

Informações de estoque temporariamente indisponíveis.

R$ 969,28

R$ 969,28 Each (Sem VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One Touch Fitting 12 mm VXD Series 24V dc

R$ 969,28

R$ 969,28 Each (Sem VAT)

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring One Touch Fitting 12 mm VXD Series 24V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SMC

Function

2/2

Connection Port Thread

One Touch Fitting 12 mm

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VXD

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Resin

Solenoid Power Consumption

4.5W

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1.5 MPa

País de Origem

Japan

Detalhes do produto

VXD Pilot Operated VAlves

SMC has improved upon their VXD range of Pilot operated diaphragm 2-port solenoid valves. The redesign has made these process valves lighter and more compact while still delivering the outstanding performance of the previous generations. The VXD solenoid valve now uses less energy than its predecessor and is quieter in operation with an improved response time.

SMC VX Series