SMC Vacuum Filter - ZFC Series, 10μm

Nº de Estoque RS: 388-6992Marca: SMCPart Number: ZFC200-06B
brand-logo
Ver tudo em Pneumatic Vacuum Filters

Documentos Técnicos

Especificações

Brand

SMC

Filtration Size

10µm

Manufacturer Series

ZFC

Maximum Flow Rate

50L/min

Typical Flow Rate

30L/min

Maximum Operating Pressure

0.5 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

-100kPa

País de Origem

Japan

Detalhes do produto

Vacuum Filter - Inline Type

The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

SMC Vacuum Filter - ZFC Series, 10μm

P.O.A.

SMC Vacuum Filter - ZFC Series, 10μm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

SMC

Filtration Size

10µm

Manufacturer Series

ZFC

Maximum Flow Rate

50L/min

Typical Flow Rate

30L/min

Maximum Operating Pressure

0.5 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Minimum Operating Pressure

-100kPa

País de Origem

Japan

Detalhes do produto

Vacuum Filter - Inline Type

The ZFC series from SMC are air suction filters which prevent trouble due to dust from the vacuum pad. Light weight, compact and easily to replace without tools.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em