Documentos Técnicos
Especificações
Brand
SMCMaximum Suction Flow
44L/min
Maximum Vacuum Pressure
-91kPa
Nozzle Diameter
1mm
Silencer
Yes
Maximum Input Pressure
0.6MPa
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-5°C
Inlet Port Size
8 mm
País de Origem
France
Detalhes do produto
ZK2 Series Vacuum Ejector with Valve
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SMCMaximum Suction Flow
44L/min
Maximum Vacuum Pressure
-91kPa
Nozzle Diameter
1mm
Silencer
Yes
Maximum Input Pressure
0.6MPa
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-5°C
Inlet Port Size
8 mm
País de Origem
France
Detalhes do produto
ZK2 Series Vacuum Ejector with Valve
The ZK2 series vacuum unit from SMC has been developed for a market with an increasing demand for high performance and energy efficient vacuum technology. The one piece design combines a pressure switch, control valves and vacuum ejector into one unit saving on weight and size and a two stage vacuum ejector to increase suction and reduce air consumption. The ZK2 also features a 2-port dual release and supply valve to prevent work pieces from being dropped.