Documentos Técnicos
Especificações
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZM
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
País de Origem
Japan
Detalhes do produto
ZM Series Vacuum Generators
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its compact size makes it suitable for many different applications. ZM series generators also boast a strong vacuum break pressure for quick cycle times.
R$ 129,90
R$ 129,90 Each (Sem VAT)
1
R$ 129,90
R$ 129,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 129,90 |
5 - 9 | R$ 126,18 |
10+ | R$ 125,10 |
Documentos Técnicos
Especificações
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZM
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+60°C
País de Origem
Japan
Detalhes do produto
ZM Series Vacuum Generators
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its compact size makes it suitable for many different applications. ZM series generators also boast a strong vacuum break pressure for quick cycle times.