Documentos Técnicos
Especificações
Brand
Socket & SeeDisplay Type
LED
Meter Type
Fuse Finder
Calibrated
RSCAL
Battery Type
9V
Power Source
Battery
Includes
Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual
Maximum Frequency
60Hz
Maximum Safe Working Voltage
250V
Minimum Frequency
50 Hz
Minimum Safe Working Voltage
100V
Model Number p
FFCB 200
Plug Type
Type G - British 3-pin
País de Origem
China
Detalhes do produto
FFCB200UKA Fuse Finder with fused test probes
P.O.A.
Calibration type
RS Calibration
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
Socket & SeeDisplay Type
LED
Meter Type
Fuse Finder
Calibrated
RSCAL
Battery Type
9V
Power Source
Battery
Includes
Case, Crocodile Clip, Mains Lead, Receiver, Test Lead, Transmitter, User Manual
Maximum Frequency
60Hz
Maximum Safe Working Voltage
250V
Minimum Frequency
50 Hz
Minimum Safe Working Voltage
100V
Model Number p
FFCB 200
Plug Type
Type G - British 3-pin
País de Origem
China
Detalhes do produto