Socomec TCB85 Series Bar Through Current Transformer, 1.6kA Input, 1600:5A, 5 A Output, 85mm Bore

Nº de Estoque RS: 253-3708Marca: SocomecPart Number: 192T9694
brand-logo
Ver tudo em Transformadores de Corrente

Documentos Técnicos

Especificações

Brand

Socomec

Current Ratio

1600:5A

Bore Size

85mm

Series

TCB85

Transformer Type

Bar Through

Input Current

1.6kA

Output Current

5 A

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.350,04

R$ 2.350,04 Each (Sem VAT)

Socomec TCB85 Series Bar Through Current Transformer, 1.6kA Input, 1600:5A, 5 A Output, 85mm Bore

R$ 2.350,04

R$ 2.350,04 Each (Sem VAT)

Socomec TCB85 Series Bar Through Current Transformer, 1.6kA Input, 1600:5A, 5 A Output, 85mm Bore
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Socomec

Current Ratio

1600:5A

Bore Size

85mm

Series

TCB85

Transformer Type

Bar Through

Input Current

1.6kA

Output Current

5 A

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more