Socomec Fuse Switch Disconnector, 3 Pole, 20A Max Current

Nº de Estoque RS: 513-2073Marca: SocomecPart Number: 3641 3000
brand-logo
Ver tudo em Fuse Switch Disconnectors

Documentos Técnicos

Especificações

Brand

Socomec

Number of Poles

3

Maximum Current

20A

Electrical Phase

3

Range

FUSERBLOC

Mechanical Fuse Size

A1

Auxiliary Contacts Available

Yes

País de Origem

France

Detalhes do produto

Fused Switch Disconnectors - Direct Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.

Informações de estoque temporariamente indisponíveis.

R$ 1.587,73

R$ 1.587,73 Each (Sem VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 20A Max Current

R$ 1.587,73

R$ 1.587,73 Each (Sem VAT)

Socomec Fuse Switch Disconnector, 3 Pole, 20A Max Current
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Socomec

Number of Poles

3

Maximum Current

20A

Electrical Phase

3

Range

FUSERBLOC

Mechanical Fuse Size

A1

Auxiliary Contacts Available

Yes

País de Origem

France

Detalhes do produto

Fused Switch Disconnectors - Direct Operation

The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 pole with direct operation from 20 to 32 A.