Documentos Técnicos
Especificações
Brand
SocomecNumber of Poles
3
Maximum Current
400A
Fuse Current Rating
400A
Mounting Type
DIN Rail
Electrical Phase
3
Range
FUSERBLOC
Series
FUSERBLOC
Mechanical Fuse Size
2
Auxiliary Contacts Available
Yes
Terminal Type
Screw
País de Origem
France
Detalhes do produto
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.
R$ 27.560,46
R$ 27.560,46 Each (Sem VAT)
1
R$ 27.560,46
R$ 27.560,46 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SocomecNumber of Poles
3
Maximum Current
400A
Fuse Current Rating
400A
Mounting Type
DIN Rail
Electrical Phase
3
Range
FUSERBLOC
Series
FUSERBLOC
Mechanical Fuse Size
2
Auxiliary Contacts Available
Yes
Terminal Type
Screw
País de Origem
France
Detalhes do produto
Fused Switch Disconnectors - External Front and Right Side Operation
The fuserbloc series are manually operated multi polar fuse combination switches. These fused switch disconnectors break or switch off on load and provide safety isolation and protection against over current for any low voltage electrical circuit. The fuserbloc series is available in 3 or 4 poles with external front and right side operation from 50 to 400 A.