Socomec 3 Phase Energy Meter, Type Electronic

Nº de Estoque RS: 122-0540Marca: SocomecPart Number: 48290113
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Brand

Socomec

Series

DIRIS Digiware I-61

Cutout Width

36mm

Cutout Height

90mm

Display Type

Digital

Number of Phases

3

Depth

65mm

Meter Accuracy

2 → 120 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

País de Origem

France

Detalhes do produto

DIRIS Digiware I-xx Current Measurement Modules

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 13.697,82

R$ 13.697,82 Each (Sem VAT)

Socomec 3 Phase Energy Meter, Type Electronic

R$ 13.697,82

R$ 13.697,82 Each (Sem VAT)

Socomec 3 Phase Energy Meter, Type Electronic
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Socomec

Series

DIRIS Digiware I-61

Cutout Width

36mm

Cutout Height

90mm

Display Type

Digital

Number of Phases

3

Depth

65mm

Meter Accuracy

2 → 120 %

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Electronic

País de Origem

France

Detalhes do produto

DIRIS Digiware I-xx Current Measurement Modules

DIRIS Digiware range is a hub of technological innovative products that revolutionises the way you measure. The range of products are flexible in installation and make connection and configuration easy. The innovative design and high performance of the DIRIS Digiware range make these products the most effective solution for metering consumption, measuring and monitoring electrical energy.
The Digiware range is suited for use in industrial and commercial applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em