SolaHD SCP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 375V dc ac, dc Input, 3.3V dc dc

Nº de Estoque RS: 890-8895Marca: SolaHDPart Number: SCP30S3.3-DN
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

SolaHD

Series

SCP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

3.3V dc

Output Current

6A

Power Rating

30W

Height

120mm

Width

33mm

Depth

33mm

Maximum Temperature

+65°C

Standards Met

Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<lteq/>1 (Ripple) %, <lteq/>2 (Noise) %

MTBF

800000h

País de Origem

Germany

Detalhes do produto

SCP Series 30 Watt Single, Dual and Triple

SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

Switch Mode – Sola HD

Informações de estoque temporariamente indisponíveis.

R$ 6.285,76

R$ 6.285,76 Each (Sem VAT)

SolaHD SCP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 375V dc ac, dc Input, 3.3V dc dc

R$ 6.285,76

R$ 6.285,76 Each (Sem VAT)

SolaHD SCP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 375V dc ac, dc Input, 3.3V dc dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SolaHD

Series

SCP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

3.3V dc

Output Current

6A

Power Rating

30W

Height

120mm

Width

33mm

Depth

33mm

Maximum Temperature

+65°C

Standards Met

Class II, cUL, EN 50082-2, EN 55011 Class B, EN 55022 Class B, EN 60950, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 1950, VDE 0805

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<lteq/>1 (Ripple) %, <lteq/>2 (Noise) %

MTBF

800000h

País de Origem

Germany

Detalhes do produto

SCP Series 30 Watt Single, Dual and Triple

SCP series switching power supplies have been designed to power a wide selection of industrial control and instrumentation devices and equipment. Compact and rugged in design. They have high reliability and tight regulation on even the most difficult of factory-floor conditions. Easy to install DIN Rail and chassis mounting makes these units user-friendly and helps to reduce installation time and costs. The terminals have been designed to not only be easy to wire but also easy to access. Various options are available covering a wide range of voltages.

Switch Mode – Sola HD