SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

Nº de Estoque RS: 890-8980Marca: SolaHDPart Number: SDN10-24-100C
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Brand

SolaHD

Series

SDN-C

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

123mm

Width

110mm

Depth

111mm

Special Features

Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology

Maximum Temperature

+60°C

Standards Met

ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>550000h

País de Origem

Philippines

Detalhes do produto

Sola-HD Compact Power Supplies - SDN-C Series

The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LED’s. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment

Informações de estoque temporariamente indisponíveis.

R$ 12.941,47

R$ 12.941,47 Each (Sem VAT)

SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

R$ 12.941,47

R$ 12.941,47 Each (Sem VAT)

SolaHD SDN-C Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

SolaHD

Series

SDN-C

Type

Switched Mode

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

85 → 264 V ac / 90 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Height

123mm

Width

110mm

Depth

111mm

Special Features

Active Power Factor Correction, High MTBF Means High Reliability and Long Life, Highly Efficient Switching Technology

Maximum Temperature

+60°C

Standards Met

ATEX, CE, cRUus, cULus, IECEx, RoHS Compliant

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

<50mV Pk-Pk

MTBF

>550000h

País de Origem

Philippines

Detalhes do produto

Sola-HD Compact Power Supplies - SDN-C Series

The SDN-C Series din rail power supplies is an all new compact version of the popular SDN series. Although they are in a much smaller package they still offer the same high efficiency with all new visual diagnostic LED’s. They still incorporate standard industrial features such as Sag Immunity, Power Factor Correction and universal voltage input making them suitable for various applications especially those where space is at a premium. This is further enhanced with a wide operating temperature range as well as parallel operation capabilities.

Potential Applications:
Industrial/Machine Control
Process Control
Conveying Equipment
Material Handling
Vending Machines
Packaging Equipment
Amusement Park Equipment
Semi-Conductor Fabrication Equipment