Solar Technology INV2500 10 → 15V Solar Inverter

Nº de Estoque RS: 812-4514Marca: Solar TechnologyPart Number: INV2500
brand-logo
Ver tudo em Solar Inverters

Documentos Técnicos

Especificações

Input Voltage

10 → 15V

Input Current

250A

Output Power

2500W

Output Voltage

220V

Power Rating

5000W

Dimensions

600 x 315 x 142mm

Depth

142mm

Length

600mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Width

315mm

Output Power Waveform

Modified Sinewave

Protection Features

Overload Portection, Short Circuit Protection

Weight

7.2kg

Inverter Directionality

DC to AC

País de Origem

China

Detalhes do produto

12V to 240V AC Solar Inverters

High quality modified sinewave inverters to increase the output voltage from a 12v battery to 240v AC. Useful Applications: Run Notebook computers, Radios, TV's, VCR's, Lamps, Fans, and Fax

Informações de estoque temporariamente indisponíveis.

R$ 8.507,71

R$ 8.507,71 Each (Sem VAT)

Solar Technology INV2500 10 → 15V Solar Inverter

R$ 8.507,71

R$ 8.507,71 Each (Sem VAT)

Solar Technology INV2500 10 → 15V Solar Inverter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Input Voltage

10 → 15V

Input Current

250A

Output Power

2500W

Output Voltage

220V

Power Rating

5000W

Dimensions

600 x 315 x 142mm

Depth

142mm

Length

600mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Width

315mm

Output Power Waveform

Modified Sinewave

Protection Features

Overload Portection, Short Circuit Protection

Weight

7.2kg

Inverter Directionality

DC to AC

País de Origem

China

Detalhes do produto

12V to 240V AC Solar Inverters

High quality modified sinewave inverters to increase the output voltage from a 12v battery to 240v AC. Useful Applications: Run Notebook computers, Radios, TV's, VCR's, Lamps, Fans, and Fax