Solar Technology 28W Kit solar panel

Nº de Estoque RS: 706-7912Marca: Solar TechnologyPart Number: STP028MA
brand-logo
Ver tudo em Solar Panels

Documentos Técnicos

Especificações

Power Rating

28W

Battery Bank Capacity

11.9Ah

Type

Solar Panel Kit

Dimensions

559 x 407 x 25mm

Depth

25mm

Length

559mm

Width

407mm

País de Origem

China

Detalhes do produto

Solar Panel Kits

The Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 7 days. Also useful for charging more power hungry consumer appliances such lap top computers, TV's etc. The solar panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The solar panel is supplied with all the necessary cable (5m), connectors, detailed installation instructions and a free digital test meter to enable the user to analyse the performance of both solar panel and battery

Você pode estar interessado em
RS PRO 30W Polycrystalline solar panel
R$ 2.297,92Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Solar Technology 28W Kit solar panel

P.O.A.

Solar Technology 28W Kit solar panel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO 30W Polycrystalline solar panel
R$ 2.297,92Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

Power Rating

28W

Battery Bank Capacity

11.9Ah

Type

Solar Panel Kit

Dimensions

559 x 407 x 25mm

Depth

25mm

Length

559mm

Width

407mm

País de Origem

China

Detalhes do produto

Solar Panel Kits

The Solar Panel Kit is ideal for use in caravans where the time spent away from a mains hook up is no more than 7 days. Also useful for charging more power hungry consumer appliances such lap top computers, TV's etc. The solar panel provides a continuous trickle feed maintaining and extending the life of any 12 volt battery. The solar panel is supplied with all the necessary cable (5m), connectors, detailed installation instructions and a free digital test meter to enable the user to analyse the performance of both solar panel and battery

Você pode estar interessado em
RS PRO 30W Polycrystalline solar panel
R$ 2.297,92Each (In a Pack of 5) (Sem VAT)