Sollatek, AVS30 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage

Nº de Estoque RS: 311-5868Marca: SollatekPart Number: 91300000
brand-logo
Ver tudo em Unidades de Supressores Surge

Documentos Técnicos

Especificações

Suppressor Type

Over Voltage Protector, Under Voltage Protector

Maximum Voltage Rating

230 V ac

Maximum Surge Current

6.5kA

Series

AVS30

Length

134mm

Depth

54mm

Height

230mm

Dimensions

134 x 54 x 230mm

País de Origem

China

Detalhes do produto

Combined Over/Under Voltage Protection

The AVS range offers full automatic protection against both over- and under-voltage fluctuations of the 230Vac mains supply.

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.

Informações de estoque temporariamente indisponíveis.

R$ 2.130,53

R$ 2.130,53 Each (Sem VAT)

Sollatek, AVS30 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage

R$ 2.130,53

R$ 2.130,53 Each (Sem VAT)

Sollatek, AVS30 Surge Suppressor Unit 230 V ac Maximum Voltage Rating 6.5kA Maximum Surge Current Over Voltage
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 2.130,53
15 - 24R$ 1.992,23
25+R$ 1.934,59

Documentos Técnicos

Especificações

Suppressor Type

Over Voltage Protector, Under Voltage Protector

Maximum Voltage Rating

230 V ac

Maximum Surge Current

6.5kA

Series

AVS30

Length

134mm

Depth

54mm

Height

230mm

Dimensions

134 x 54 x 230mm

País de Origem

China

Detalhes do produto

Combined Over/Under Voltage Protection

The AVS range offers full automatic protection against both over- and under-voltage fluctuations of the 230Vac mains supply.

Transient Voltage Suppressors (Mains, Domestic)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.