Sonitron Piezoelectric Miniature Speaker, 88dB, 700 → 8000 Hz, 20nF, 5.8mm Lead Length, 18.6 x 18.6 x 9.7mm

Nº de Estoque RS: 294-5630Marca: SonitronPart Number: SCS-17-P10Distrelec Article No.: 30373566
brand-logo

Documentos Técnicos

Especificações

Frequency Range

700 → 8000 Hz

Capacitance

20nF

Sound Level

88dB

Connection Method

Pin

Lead Length

5.8mm

Dimensions

18.6 x 18.6 x 9.7mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

8kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

700Hz

Maximum Operating Temperature

+60°C

Height

9.7mm

Length

18.6mm

Width_SC_PC

18.6mm

País de Origem

Belgium

Detalhes do produto

Flanged transducer PCB pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 130,90

R$ 130,90 Each (Sem VAT)

Sonitron Piezoelectric Miniature Speaker, 88dB, 700 → 8000 Hz, 20nF, 5.8mm Lead Length, 18.6 x 18.6 x 9.7mm

R$ 130,90

R$ 130,90 Each (Sem VAT)

Sonitron Piezoelectric Miniature Speaker, 88dB, 700 → 8000 Hz, 20nF, 5.8mm Lead Length, 18.6 x 18.6 x 9.7mm

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 130,90
10 - 24R$ 126,20
25 - 49R$ 121,60
50 - 99R$ 116,51
100+R$ 104,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Frequency Range

700 → 8000 Hz

Capacitance

20nF

Sound Level

88dB

Connection Method

Pin

Lead Length

5.8mm

Dimensions

18.6 x 18.6 x 9.7mm

Operating Temperature Range

-20 → +60 °C

Maximum Frequency

8kHz

Minimum Operating Temperature

-20°C

Minimum Frequency

700Hz

Maximum Operating Temperature

+60°C

Height

9.7mm

Length

18.6mm

Width_SC_PC

18.6mm

País de Origem

Belgium

Detalhes do produto

Flanged transducer PCB pins

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more