Sonitron 91dB Through Hole Continuous Internal Piezo Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 24V dc Max

Nº de Estoque RS: 178-4147Marca: SonitronPart Number: SMA 21L P10
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

91dB

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.795kHz

PRICED TO CLEAR

Yes

Minimum Frequency

2805Hz

Supply Current

5mA

País de Origem

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Sonitron 91dB Through Hole Continuous Internal Piezo Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 24V dc Max

P.O.A.

Sonitron 91dB Through Hole Continuous Internal Piezo Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 24V dc Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

24V dc

Sound Level

91dB

Drive Type

Internal

Tone Type

Continuous

Diameter

21mm

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.795kHz

PRICED TO CLEAR

Yes

Minimum Frequency

2805Hz

Supply Current

5mA

País de Origem

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more