Sonitron 90dB Through Hole Continuous Internal Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 15V dc Max

Nº de Estoque RS: 294-5725Marca: SonitronPart Number: SMA-21LT-P15Distrelec Article No.: 30423764
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.515kHz

Minimum Frequency

3485Hz

Supply Current

12.5mA

País de Origem

Belgium

Detalhes do produto

Square PCB mount continuous tone buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 154,80

R$ 154,80 Each (Sem VAT)

Sonitron 90dB Through Hole Continuous Internal Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 15V dc Max

R$ 154,80

R$ 154,80 Each (Sem VAT)

Sonitron 90dB Through Hole Continuous Internal Buzzer, 21 x 21 x 9.5mm, 1.5V dc Min, 15V dc Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 154,80
10 - 24R$ 151,14
25 - 49R$ 145,28
50 - 99R$ 139,22
100+R$ 130,04

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

1.5V dc

Maximum Supply Voltage

15V dc

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous

Length

21mm

Depth

21mm

Height

9.5mm

Dimensions

21 x 21 x 9.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

3.515kHz

Minimum Frequency

3485Hz

Supply Current

12.5mA

País de Origem

Belgium

Detalhes do produto

Square PCB mount continuous tone buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more