Sonitron 94dB Through Hole Continuous External Piezo Buzzer, 30 x 30 x 10.5mm, 0V ac Min, 30V ac Max

Nº de Estoque RS: 245-6556Marca: SonitronPart Number: SMAT-30-P15Distrelec Article No.: 30373670
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

0V ac

Maximum Supply Voltage

30V ac

Sound Level

94dB

Drive Type

External

Tone Type

Continuous

Length

30mm

Depth

30mm

Height

10.5mm

Dimensions

30 x 30 x 10.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

5kHz

Capacitance

25nF

Minimum Frequency

300Hz

País de Origem

Belgium

Detalhes do produto

Square PCB mount Piezo transducers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 162,14

R$ 162,14 Each (Sem VAT)

Sonitron 94dB Through Hole Continuous External Piezo Buzzer, 30 x 30 x 10.5mm, 0V ac Min, 30V ac Max

R$ 162,14

R$ 162,14 Each (Sem VAT)

Sonitron 94dB Through Hole Continuous External Piezo Buzzer, 30 x 30 x 10.5mm, 0V ac Min, 30V ac Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Through Hole

Minimum Supply Voltage

0V ac

Maximum Supply Voltage

30V ac

Sound Level

94dB

Drive Type

External

Tone Type

Continuous

Length

30mm

Depth

30mm

Height

10.5mm

Dimensions

30 x 30 x 10.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

5kHz

Capacitance

25nF

Minimum Frequency

300Hz

País de Origem

Belgium

Detalhes do produto

Square PCB mount Piezo transducers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more