Sonitron 94dB Panel Mount Continuous Internal Buzzer, 35.5 x 8mm, 4V dc Min, 16V dc Max

Nº de Estoque RS: 244-8498Marca: SonitronPart Number: SP27
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

16V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Depth

19mm

Height

19mm

Dimensions

35.5 x 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

12mA

País de Origem

Belgium

Detalhes do produto

RS Pro Panel hole mount continuous tone buzzer faston terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.019,04

R$ 1.019,04 Each (Sem VAT)

Sonitron 94dB Panel Mount Continuous Internal Buzzer, 35.5 x 8mm, 4V dc Min, 16V dc Max

R$ 1.019,04

R$ 1.019,04 Each (Sem VAT)

Sonitron 94dB Panel Mount Continuous Internal Buzzer, 35.5 x 8mm, 4V dc Min, 16V dc Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.019,04
5 - 9R$ 993,26
10 - 24R$ 955,78
25+R$ 916,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Mounting Type

Panel Mount

Minimum Supply Voltage

4V dc

Maximum Supply Voltage

16V dc

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Diameter

36.5mm

Depth

19mm

Height

19mm

Dimensions

35.5 x 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Maximum Frequency

4.025kHz

Minimum Frequency

2975Hz

Supply Current

12mA

País de Origem

Belgium

Detalhes do produto

RS Pro Panel hole mount continuous tone buzzer faston terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more