Documentos Técnicos
Especificações
Brand
SonitronFrequency Range
1 → 20 kHz
Capacitance
480nF
Sound Level
86dB
Connection Method
Adhesive Tape
Dimensions
32 x 29 x 4.5mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
1kHz
Maximum Operating Temperature
+60°C
Height
4.5mm
Length
32mm
Width_SC_PC
29mm
País de Origem
Belgium
Detalhes do produto
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Piezo-electric - Panel Mount with Pad connections
R$ 299,36
R$ 299,36 Each (Sem VAT)
1
R$ 299,36
R$ 299,36 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 299,36 |
5 - 9 | R$ 288,70 |
10 - 24 | R$ 277,84 |
25+ | R$ 266,24 |
Documentos Técnicos
Especificações
Brand
SonitronFrequency Range
1 → 20 kHz
Capacitance
480nF
Sound Level
86dB
Connection Method
Adhesive Tape
Dimensions
32 x 29 x 4.5mm
Operating Temperature Range
-20 → +60 °C
Maximum Frequency
20kHz
Minimum Operating Temperature
-20°C
Minimum Frequency
1kHz
Maximum Operating Temperature
+60°C
Height
4.5mm
Length
32mm
Width_SC_PC
29mm
País de Origem
Belgium
Detalhes do produto
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.