Souriau Sunbank by Eaton, 851, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket

Nº de Estoque RS: 124-6030Marca: Souriau Sunbank by EatonPart Number: 85102E84S50
brand-logo
Ver tudo em Conectores Circulares Mil Spec

Documentos Técnicos

Especificações

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

200 V ac

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-C-26482 G Series 1

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium Alloy

Series

851

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Colour

Green

Shell Plating

Cadmium, Nickel

País de Origem

France

Detalhes do produto

Souriau 851 Series Connectors

Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.

Souriau 851 Series

Informações de estoque temporariamente indisponíveis.

R$ 1.052,00

R$ 1.052,00 Each (Sem VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket

R$ 1.052,00

R$ 1.052,00 Each (Sem VAT)

Souriau Sunbank by Eaton, 851, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector PlugGreen, Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number Of Contacts

4

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

200 V ac

Shell Size

8

Mounting Type

Cable Mount

Military Standard

MIL-C-26482 G Series 1

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Aluminium Alloy

Series

851

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Gold

Colour

Green

Shell Plating

Cadmium, Nickel

País de Origem

France

Detalhes do produto

Souriau 851 Series Connectors

Souriau 851 Connectors feature a positive bayonet coupling mechanism which ensures reliable mechanical and electrical connection between mating halves. Typical applications include: Civil and military aviation and ground army, professional and general electronics, robotics, factory automation, machine tools and medical. All models are highly reliable and excellent quality.

Souriau 851 Series