Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Cable Mount, Plug, Female, IP67, 8STA Series

Nº de Estoque RS: 760-1158Marca: Souriau Sunbank by EatonPart Number: 8STA60205SNDistrelec Article No.: 30409886
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, PC Tail

IP Rating

IP67

Current Rating

3.0A

Series

8STA

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

2

Housing Material

Aluminium

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

País de Origem

France

Detalhes do produto

Souriau 8STA Series, Size 2 Plug Connectors

Souriau 8STA series, size 2 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market, durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular plug connectors size 2 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts.

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.143,22

R$ 2.143,22 Each (Sem VAT)

Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Cable Mount, Plug, Female, IP67, 8STA Series

R$ 2.143,22

R$ 2.143,22 Each (Sem VAT)

Souriau Sunbank by Eaton Circular Connector, 5 Contacts, Cable Mount, Plug, Female, IP67, 8STA Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 2.143,22
5 - 9R$ 2.089,14
10+R$ 1.922,06

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp, PC Tail

IP Rating

IP67

Current Rating

3.0A

Series

8STA

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

2

Housing Material

Aluminium

Contact Plating

Gold

Contact Material

Copper

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

País de Origem

France

Detalhes do produto

Souriau 8STA Series, Size 2 Plug Connectors

Souriau 8STA series, size 2 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market, durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular plug connectors size 2 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts.

Souriau 8STA Series Motorsport Connectors

The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more