Documentos Técnicos
Especificações
Number Of Contacts
9
Mounting Type
In-line
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
13.0A
Series
Clipper
Body Orientation
Straight
Mating Type
Threaded
Shell Size
2
Housing Material
Thermoplastic
Strain Relief
No
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
France
Detalhes do produto
In-line Coupler Shell
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.
R$ 227,06
R$ 227,06 Each (Sem VAT)
1
R$ 227,06
R$ 227,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 227,06 |
5 - 9 | R$ 215,06 |
10 - 24 | R$ 211,45 |
25 - 49 | R$ 208,49 |
50+ | R$ 205,98 |
Documentos Técnicos
Especificações
Number Of Contacts
9
Mounting Type
In-line
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Crimp
IP Rating
IP68
Current Rating
13.0A
Series
Clipper
Body Orientation
Straight
Mating Type
Threaded
Shell Size
2
Housing Material
Thermoplastic
Strain Relief
No
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
País de Origem
France
Detalhes do produto
In-line Coupler Shell
Clipper Series
Plastic industrial connectors which provide sealing to IP67. The system offers connector shells with a retention plate system, allowing easy insertion/extraction of the crimp contacts without tooling. Contacts to be purchased separately. The cable mount sockets are able to accept straight cable clamps, conduit adaptors or sealing glands giving great flexibility in usage. For added safety the connectors are designed to be scoop proof: in that they may be coupled and uncoupled without the risk of damaging contacts, even if blind mating is necessary. High density formats are available using 1mm contacts.