Souriau Sunbank by Eaton Circular Connector Contact, Wire Size 22 → 20 AWG

Nº de Estoque RS: 233-2703Marca: Souriau Sunbank by EatonPart Number: SM20WL3S26Distrelec Article No.: 14464023
brand-logo
Ver tudo em Conectores de Contato Circulares

Documentos Técnicos

Especificações

Wire Size

22 → 20 AWG

Series

SEALOK

For Use With

Plastic Sealok Connector

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Detalhes do produto

Crimp Contacts

High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.034,00

R$ 20,68 Each (In a Pack of 50) (Sem VAT)

Souriau Sunbank by Eaton Circular Connector Contact, Wire Size 22 → 20 AWG

R$ 1.034,00

R$ 20,68 Each (In a Pack of 50) (Sem VAT)

Souriau Sunbank by Eaton Circular Connector Contact, Wire Size 22 → 20 AWG
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
50 - 200R$ 20,68R$ 1.034,00
250 - 1200R$ 19,25R$ 962,50
1250 - 2450R$ 17,80R$ 890,00
2500 - 4950R$ 16,28R$ 814,00
5000+R$ 14,68R$ 734,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Wire Size

22 → 20 AWG

Series

SEALOK

For Use With

Plastic Sealok Connector

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Detalhes do produto

Crimp Contacts

High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.

Sealok - Plastic

Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Você pode estar interessado em